Cart

10SEV100M5X5.5

RUBYCON 10SEV100M5X5.5

image shown is a representation only

RUBYCON

SEV 100uF 10V 20% 5x5
Supplier: Rubycon
Matchcode: CR100U10V
Rutronik No.: KEL20276
Unit Pack: 1000
MOQ: 5000
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0449 $
224.50 $

Parameter

C(N)
100 µF
V(N)
10 V
Style
SMD
Rutronik size
5x5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
73 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
5x5,5 mm
Addi. spec.
230BI
Reel step
12 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?