Cart

100ZLJ270MSPA12.5X30

RUBYCON 100ZLJ270MSPA12.5X30

image shown is a representation only

RUBYCON

ZLJ 270uF 100V 20% 12x30/5,0
Supplier: Rubycon
Matchcode: PSRX270U100V5,0
Rutronik No.: KEL20596
Unit Pack: 600
MOQ: 2400
Packaging: BULK
In Stock
0.3714 $
891.36 $

Prices

2,400 0.3714 $
7,200 0.3679 $

Parameter

C(N)
270 µF
V(N)
100 V
Style
RADIAL
Rutronik size
12x30 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
42 mOhm
I(100kHz/105°C)
2400 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.6 mm
Supp. case size
12,5x30 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?