Cart

100ZLH680MEFC18X35.5

RUBYCON 100ZLH680MEFC18X35.5

image shown is a representation only

RUBYCON

ZLH 680uF 100V 20% 18x35/7,5
Supplier: Rubycon
Matchcode: PSRX680U100V7,5
Rutronik No.: KEL17439
Unit Pack: 200
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8602 $
860.20 $

Prices

1,000 0.8602 $
2,000 0.7873 $

Parameter

C(N)
680 µF
V(N)
100 V
Style
RADIAL
Rutronik size
18x35 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
27 mOhm
I(100kHz/105°C)
2860 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x35,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?