Cart

100ZLH560MEFCGC18X31.5

RUBYCON 100ZLH560MEFCGC18X31.5

image shown is a representation only

RUBYCON

ZLH 560uF 100V 20% 18x31/7,5
Supplier: Rubycon
Matchcode: PSRX560U100V7,5
Rutronik No.: KEL16823
Unit Pack: 250
MOQ: 1000
Packaging: AMMOPACK
On request
0.9441 $
944.10 $

Prices

1,000 0.9441 $
2,000 0.9181 $

Parameter

C(N)
560 µF
V(N)
100 V
Style
RADIAL
Rutronik size
18x31 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
31 mOhm
I(100kHz/105°C)
2470 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x31,5 mm
Reel step
30 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?