Cart

100ZLH120MEFC10X23

RUBYCON

ZLH 120uF 100V 20% 10x23/5,0
Supplier: Rubycon
Matchcode: PSRX120U100V5,0
Rutronik No.: KEL22536
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
On request
0.2295 $
918.00 $

Prices

4,000 0.2295 $
8,000 0.2232 $

Parameter

C(N)
120 µF
V(N)
100 V
Style
RADIAL
Rutronik size
10x23 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
110 mOhm
I(100kHz/105°C)
1170 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x23 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?