Cart

100ZL47MEFCT810X12.5

RUBYCON 100ZL47MEFCT810X12.5

image shown is a representation only

RUBYCON

ZL 47uF 100V 20% 10x12/5,0
Supplier: Rubycon
Matchcode: PSRX47U100V5,0
Rutronik No.: KEL17457
Unit Pack: 500
MOQ: 500
Packaging: AMMOPACK
In Stock
0.1293 $
64.65 $

Prices

500 0.1293 $
1,000 0.1234 $
2,000 0.1174 $
3,500 0.1084 $
5,000 0.1055 $

Parameter

C(N)
47 µF
V(N)
100 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
24 mOhm
I(100kHz/105°C)
450 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?