Cart

100YXM2.2MEFR5X11

RUBYCON

YXM 2,2uF 100V 20% 5x11/2,0
Supplier: Rubycon
Matchcode: HFRLB2,2U100V2,0
Rutronik No.: KEL22547
Unit Pack: 300
MOQ: 300
Packaging: BULK
Soon available
0.0414 $
12.42 $

Prices

300 0.0414 $
900 0.0395 $
1,800 0.0376 $
3,000 0.0347 $
9,000 0.0338 $

Parameter

C(N)
2.2 µF
V(N)
100 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
50 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?