Cart

100YXF4R7MEFCCE5X11

RUBYCON 100YXF4R7MEFCCE5X11

image shown is a representation only

RUBYCON

YXF 4,7uF 100V 20% 5x11/2,0 C3,
Supplier: Rubycon
Matchcode: PSRX4,7U100V2,0
Rutronik No.: KEL19985
Unit Pack: 5000
MOQ: 20000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0344 $
688.00 $

Prices

20,000 0.0344 $
25,000 0.033 $
50,000 0.031 $

Parameter

C(N)
4.7 µF
V(N)
100 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
2500 mOhm
I(100kHz/105°C)
65 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wirelength tol.
0.5 mm
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?