Cart

100YXF100MEFCG412.5X20

RUBYCON 100YXF100MEFCG412.5X20

image shown is a representation only

RUBYCON

YXF 100uF 100V 20% 12x20/5,0
Supplier: Rubycon
Matchcode: PSRX100U100V5,0
Rutronik No.: KEL19361
Unit Pack: 500
MOQ: 2000
Packaging: AMMOPACK
On request
0.1702 $
340.40 $

Prices

2,000 0.1702 $
4,000 0.1572 $
6,000 0.1529 $

Parameter

C(N)
100 µF
V(N)
100 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
16 mOhm
I(100kHz/105°C)
430 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Reel step
15 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?