100RX3010MTA8X11.5

image shown is a representation only
Supplier: Rubycon
Matchcode: HHER10U100V5,0
Rutronik No.: KEL20135
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
Parameter
- C(N)
- 10 µF
- V(N)
- 100 V
- Style
- RADIAL
- Rutronik size
- 8x11 mm
- Pitch
- 5 mm
- Permiss.Ta max
- 130 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 1000 mOhm
- I(100kHz/105°C)
- 200 mA
- Packaging
- AMMOPACK
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.6 mm
- Supp. case size
- 8x11,5 mm
- Reel step
- 12.7 mm
- Formed leads
- NO
- Purpose of use
- NA
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- ABC-Code
- B
- Supplier Lead time
- 20 weeks