Cart

100MXC3300MEFCSN30X45

RUBYCON 100MXC3300MEFCSN30X45

image shown is a representation only

RUBYCON

MXC 3300uF 100V 20% 30x45/10,0
Supplier: Rubycon
Matchcode: HTR3300U100V10,0
Rutronik No.: KEL21619
Unit Pack: 100
MOQ: 100
Packaging: BULK
Soon available
3.57 $
357.00 $

Prices

100 3.57 $
200 3.40 $
300 3.24 $
400 2.99 $
800 2.91 $

Parameter

C(N)
3300 µF
V(N)
100 V
Style
SNAP IN
Rutronik size
30x45 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
3795 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Supp. case size
30x45 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?