Cart

100MXC2200MEFCSN30X35

RUBYCON 100MXC2200MEFCSN30X35

image shown is a representation only

RUBYCON

MXC 2200uF 100V 20% 30x35/10,0
Supplier: Rubycon
Matchcode: HTR2200U100V10,0
Rutronik No.: KEL18913
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
2.06 $
824.00 $

Prices

400 2.06 $
800 2.01 $

Parameter

C(N)
2200 µF
V(N)
100 V
Style
SNAP IN
Rutronik size
30x35 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
2932 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Supp. case size
30x35 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?