Cart

VDZT2R8.2B

ROHM VDZT2R8.2B

image shown is a representation only

ROHM

Z-DIODE 0,1W 8.2V 2% VMD2
Supplier: ROHM
Matchcode: VDZ8.2
Rutronik No.: DZ9192
Unit Pack: 8000
MOQ: 8000
package: VMD2
Packaging: REEL
On request
0.062 $
496.00 $

Prices

8,000 0.062 $
16,000 0.0572 $
24,000 0.0544 $
32,000 0.0492 $
40,000 0.045 $

Parameter

U(Z)
8.2 V
P(tot)
0.1 W
Tolerance
2 %
I(Z)
5 mA
Package
VMD2
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?