Cart

VDZT2R3.6B

ROHM VDZT2R3.6B

image shown is a representation only

ROHM

Z-DIODE 0,1W 3.6V 2% VMD2
Supplier: ROHM
Matchcode: VDZ3.6
Rutronik No.: DZ9190
Unit Pack: 8000
MOQ: 8000
package: VMD2
Packaging: REEL
On request
0.0431 $
344.80 $

Prices

8,000 0.0431 $
16,000 0.0389 $
24,000 0.036 $

Parameter

U(Z)
3.6 V
P(tot)
0.1 W
Tolerance
2 %
I(Z)
5 mA
Package
VMD2
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?