Cart

UMZU6.2NT106

ROHM UMZU6.2NT106

image shown is a representation only

ROHM

ESD PROTECTION DIODE 6,2V
Supplier: ROHM
Matchcode: UMZU6.2N
Rutronik No.: DTRL7759
Unit Pack: 3000
MOQ: 3000
package: UMD3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0565 $
169.50 $

Prices

3,000 0.0565 $
6,000 0.0542 $
9,000 0.0506 $

Parameter

Package
UMD3
PowerDissipati
0.2 kW
Breakdown-V(BR)
6.2 V
Automotive
NO
Stand-off V Vwm
5.5 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?