Cart

UMZ5.1NUMTL

ROHM UMZ5.1NUMTL

image shown is a representation only

ROHM

ESD PROTECTION DIODE 3,5V
Supplier: ROHM
Matchcode: UMZ5.1NUMTL
Rutronik No.: DTRL12553
Unit Pack: 3000
MOQ: 3000
package: SOT-323-3
Packaging: REEL
On request
0.0618 $
185.40 $

Prices

3,000 0.0618 $
6,000 0.0592 $
9,000 0.0578 $
12,000 0.0547 $
21,000 0.0521 $

Parameter

Package
SOT-323-3
PowerDissipati
0.0002 kW
Breakdown-V(BR)
4.84 V
Automotive
NO
Clamping voltag
1.5 V
Stand-off V Vwm
3.5 V
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
South Korea
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?