Cart

UMZ2NTR

ROHM UMZ2NTR

image shown is a representation only

ROHM

PNP/NPN DUAL-TRANS. 50V 0,15A 0
Supplier: ROHM
Matchcode: UMZ2N
Rutronik No.: TDSTD8643
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request
0.0734 $
220.20 $

Prices

3,000 0.0734 $
6,000 0.0682 $
9,000 0.0649 $
15,000 0.0587 $
24,000 0.0539 $

Parameter

Package
SOT363
Polarisation
PNP/NPN
I(C)
0.15 A
V(CEO)
50 V
Current gain
120
P(tot)
0.15 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?