Cart

UMX5NTR

ROHM UMX5NTR

image shown is a representation only

ROHM

NPN/NPN DUAL-TRANS.11V UMT6
Supplier: ROHM
Matchcode: UMX5N
Rutronik No.: TDSTD7098
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5064 $
1,519.20 $

Prices

3,000 0.5064 $
6,000 0.4787 $

Parameter

Package
SOT363
Polarisation
NPN
I(C)
0.05 A
V(CEO)
11 V
Current gain
120
P(tot)
0.15 W
V(CBO)
20 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?