Cart

UMX18NTN

ROHM

NPN/NPN DUAL-TRANS.12V UMT6
Supplier: ROHM
Matchcode: UMX18N
Rutronik No.: TDSTD8108
Unit Pack: 3000
MOQ: 3000
package: UMT6
Packaging: REEL
On request
0.1568 $
470.40 $

Prices

3,000 0.1568 $
6,000 0.1457 $
9,000 0.1387 $
12,000 0.1254 $
15,000 0.1152 $

Parameter

Package
UMT6
Polarisation
NPN
I(C)
0.5 A
V(CEO)
12 V
Current gain
270
P(tot)
0.15 W
V(CBO)
15 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?