Cart

UMT3904T106

ROHM

NPN TRANSISTOR 0,2A 40V UMT3
Supplier: ROHM
Matchcode: UMT3904
Rutronik No.: TDSTD7940
Unit Pack: 3000
MOQ: 6000
package: UMT3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.035 $
210.00 $

Prices

6,000 0.035 $
12,000 0.0332 $
30,000 0.031 $

Parameter

Package
UMT3
Polarisation
NPN
I(C)
0.2 A
V(CEO)
40 V
Current gain
100
P(tot)
0.2 W
V(CBO)
60 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?