Cart

UMT2907AT106

ROHM

PNP TRANSISTOR 0,6A 60V UMT3
Supplier: ROHM
Matchcode: UMT2907AT106
Rutronik No.: TDSTD8234
Unit Pack: 3000
MOQ: 6000
package: UMT3
Packaging: REEL
On request
0.0598 $
358.80 $

Prices

6,000 0.0598 $
12,000 0.0569 $
18,000 0.0514 $
24,000 0.0473 $

Parameter

Package
UMT3
Polarisation
PNP
I(C)
0.6 A
V(CEO)
60 V
Current gain
100
P(tot)
0.2 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?