Cart

UMH10NTN

ROHM

NPN/NPN DIGITAL 2,2K/47K 50V 0,
Supplier: ROHM
Matchcode: UMH10N
Rutronik No.: TDSTD6359
Unit Pack: 1
MOQ: 3000
package: UMT6
Packaging: REEL
On request
0.0754 $
226.20 $

Prices

3,000 0.0754 $
6,000 0.0701 $
9,000 0.0667 $
15,000 0.0603 $
24,000 0.0554 $

Parameter

Package
UMT6
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
80
P(tot)
0.3 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?