Cart

UMG9NTR

ROHM

NPN/NPN DIGITAL 10K/10K UMT5
Supplier: ROHM
Matchcode: UMG9N
Rutronik No.: TDSTD6137
Unit Pack: 3000
MOQ: 3000
package: UMT5
Packaging: REEL
On request
0.0754 $
226.20 $

Prices

3,000 0.0754 $
6,000 0.0701 $
9,000 0.0667 $
15,000 0.0603 $
24,000 0.0554 $

Parameter

Package
UMT5
Polarisation
NPN/NPN
I(C)
0.1 A
V(CEO)
50 V
P(tot)
0.15 W
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?