Cart

UMG8NTR

ROHM

NPN/NPN DIGITAL 4,7K/47K UMT5
Supplier: ROHM
Matchcode: UMG8N
Rutronik No.: TDSTD8558
Unit Pack: 3000
MOQ: 3000
package: UMT5
Packaging: REEL
On request
0.0806 $
241.80 $

Prices

3,000 0.0806 $
6,000 0.075 $
9,000 0.0713 $
15,000 0.0645 $
24,000 0.0592 $

Parameter

Package
UMT5
Polarisation
NPN/NPN
I(C)
0.1 A
V(CEO)
50 V
P(tot)
0.15 W
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?