Cart

UMD9NFHATR

ROHM UMD9NFHATR

image shown is a representation only

ROHM

NPN/PNP DIGIT. 10K/47K 50V UMT6
Supplier: ROHM
Matchcode: UMD9NFHA
Rutronik No.: TDSTD8748
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request
0.0965 $
289.50 $

Prices

3,000 0.0965 $
6,000 0.0897 $
9,000 0.0854 $
15,000 0.0772 $
21,000 0.0709 $

Parameter

Package
SOT363
Polarisation
NPN/PNP
I(C)
0.1 A
V(CEO)
50 V
Current gain
68
P(tot)
0.15 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?