Cart

UMD22NTR

ROHM UMD22NTR

image shown is a representation only

ROHM

PNP/NPN DIGIT 4,7K/47K 50V UMT6
Supplier: ROHM
Matchcode: UMD22N
Rutronik No.: TDSTD7713
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request
0.0894 $
268.20 $

Prices

3,000 0.0894 $
6,000 0.0831 $
9,000 0.0791 $
15,000 0.0715 $
21,000 0.0657 $

Parameter

Package
SOT363
Polarisation
PNP/NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
30
P(tot)
0.15 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?