Cart

UMC5NTR

ROHM

NPN/PNP DIGIT 47K/47K 50V 0,1A
Supplier: ROHM
Matchcode: UMC5N
Rutronik No.: TDSTD6511
Unit Pack: 3000
MOQ: 3000
package: UMT5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4199 $
1,259.70 $

Prices

3,000 0.4199 $
6,000 0.397 $

Parameter

Package
UMT5
Polarisation
NPN/PNP
I(C)
0.1 A
V(CEO)
50 V
Current gain
68
P(tot)
0.15 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?