Cart

UMB1NTN

ROHM

PNP/PNP DIGITAL 22K/22K 50V 0,1
Supplier: ROHM
Matchcode: UMB1N
Rutronik No.: TDSTD7045
Unit Pack: 3000
MOQ: 3000
package: UMT6
Packaging: REEL
On request
0.089 $
267.00 $

Prices

3,000 0.089 $
6,000 0.0828 $
9,000 0.0788 $
15,000 0.0712 $
21,000 0.0654 $

Parameter

Package
UMT6
Polarisation
PNP
I(C)
0.1 A
V(CEO)
50 V
P(tot)
0.15 W
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?