Cart

UDZVTFTE-1724B

ROHM UDZVTFTE-1724B

image shown is a representation only

ROHM

Z-DIODE 0,2W 24V 2% SOD323 AECQ
Supplier: ROHM
Matchcode: UDZVTFTE-1724B
Rutronik No.: DZ10984
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0426 $
127.80 $

Prices

3,000 0.0426 $
12,000 0.0379 $
27,000 0.0351 $

Parameter

U(Z)
24 V
P(tot)
0.2 W
Tolerance
2 %
I(Z)
5 mA
Automotive
AEC-Q(101)
Package
SOD323
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?