Cart

UDZVTE-179.1B

ROHM UDZVTE-179.1B

image shown is a representation only

ROHM

Z-DIODE 0,2W 9,1V 2% SOD323
Supplier: ROHM
Matchcode: UDZVTE-179.1B
Rutronik No.: DZ10594
Unit Pack: 3000
MOQ: 9000
package: SOD323
Packaging: REEL
On request
0.0238 $
214.20 $

Prices

9,000 0.0238 $
27,000 0.0216 $
36,000 0.0198 $

Parameter

U(Z)
9.1 V
P(tot)
0.2 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?