Cart

UDZVTE-174.3B

ROHM UDZVTE-174.3B

image shown is a representation only

ROHM

Z-DIODE 0,2W 4,3V 2% SOD323
Supplier: ROHM
Matchcode: UDZVTE-174.3B
Rutronik No.: DZ11106
Unit Pack: 3000
MOQ: 9000
package: SOD323
Packaging: REEL
On request
0.0213 $
191.70 $

Prices

9,000 0.0213 $
27,000 0.0193 $
36,000 0.0177 $

Parameter

U(Z)
4.3 V
P(tot)
0.2 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?