Cart

UDZVTE-172.7B

ROHM UDZVTE-172.7B

image shown is a representation only

ROHM

Z-DIODE 0,2W 2,7V 2% SOD323
Supplier: ROHM
Matchcode: UDZVTE-172.7B
Rutronik No.: DZ10783
Unit Pack: 3000
MOQ: 9000
package: SOD323
Packaging: REEL
On request
0.0234 $
210.60 $

Prices

9,000 0.0234 $
27,000 0.0211 $
36,000 0.0194 $

Parameter

U(Z)
2.7 V
P(tot)
0.2 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?