Cart

UDZSTFTE-1720B

ROHM UDZSTFTE-1720B

image shown is a representation only

ROHM

Z-DIODE 0,2W 20V 2% SOD323
Supplier: ROHM
Matchcode: UDZSTE-1720B AUTOMOTIVE
Rutronik No.: DZ11163
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.0599 $
179.70 $

Prices

3,000 0.0599 $
6,000 0.0557 $
9,000 0.053 $
15,000 0.0479 $
24,000 0.044 $

Parameter

U(Z)
20 V
P(tot)
0.2 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD323
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?