Cart

UDZSTE-1718B

ROHM UDZSTE-1718B

image shown is a representation only

ROHM

Z-DIODE 0,2W 18V SOD323
Supplier: ROHM
Matchcode: UDZ18B
Rutronik No.: DZ9439
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0574 $
172.20 $

Prices

3,000 0.0574 $
6,000 0.0535 $
12,000 0.0509 $
18,000 0.046 $
24,000 0.0423 $

Parameter

U(Z)
18 V
P(tot)
0.2 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?