Cart

UCR18EVHFSR050

ROHM UCR18EVHFSR050

image shown is a representation only

ROHM

LO1206 0,05R 1% 0,5W
Supplier: ROHM
Matchcode: RC12060,05R1%
Rutronik No.: WPR7933
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
On request
0.1429 $
714.50 $

Prices

5,000 0.1429 $
10,000 0.1194 $
15,000 0.1163 $
20,000 0.1143 $
30,000 0.1112 $

Parameter

Resistor value
0.05 Ω
Temp.coeff.
150 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?