Cart

UCR10EVHFLR100

ROHM

RC0805 0,10R 1% 0,33W
Supplier: ROHM
Matchcode: RC08050,10R1%
Rutronik No.: WRC55518
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1695 $
847.50 $

Prices

5,000 0.1695 $
15,000 0.1665 $

Parameter

Resistor value
0.1 Ω
Temp.coeff.
150 ppm
Res.tolerance
1 %
Power rating
0.33 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Thailand
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?