Cart

UCR03EVPFLR100

ROHM

RC0603 0,10R 1% TK150 0,25W
Supplier: ROHM
Matchcode: RC06030,10R1%
Rutronik No.: WRC55225
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.06126 $
306.30 $

Prices

5,000 0.06126 $
50,000 0.06017 $

Parameter

Resistor value
0.1 Ω
Temp.coeff.
150 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?