Cart

TRR10EZPJ000

ROHM

AS0805 0R I=2A ANTISULFUR
Supplier: ROHM
Matchcode: RC08050R
Rutronik No.: WRC51477
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
In Stock
0.0105 $
52.50 $

Prices

5,000 0.0105 $
10,000 0.0088 $
20,000 0.0085 $
40,000 0.0084 $
70,000 0.0082 $

Parameter

Resistor value
0 Ω
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
ANTISULFUR
Value Range
JUMPER
Min.oper.temp.
-55 °C
Automotive
NO
Package
0805
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?