Cart

TFZVTR36B

ROHM TFZVTR36B

image shown is a representation only

ROHM

Z-DIODE 0,5W 33,64V 2,5% TUMD2M
Supplier: ROHM
Matchcode: TFZVTR36B
Rutronik No.: DZ10897
Unit Pack: 3000
MOQ: 6000
package: TUMD2M
Packaging: REEL
On request
0.0474 $
284.40 $

Prices

6,000 0.0474 $
12,000 0.0451 $
18,000 0.0408 $
24,000 0.0374 $

Parameter

U(Z)
33.64 V
P(tot)
0.5 W
Tolerance
2.5 %
I(Z)
5 mA
Package
TUMD2M
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?