Cart

TFZGTR12B

ROHM TFZGTR12B

image shown is a representation only

ROHM

Z-DIODE 0,5W 12V 3% TUMD2
Supplier: ROHM
Matchcode: TFZGTR12B
Rutronik No.: DZ11062
Unit Pack: 3000
MOQ: 6000
package: SOD323HE
Packaging: REEL
On request
0.0482 $
289.20 $

Prices

6,000 0.0482 $
12,000 0.0459 $
18,000 0.0415 $
30,000 0.0381 $

Parameter

U(Z)
12 V
P(tot)
0.5 W
Tolerance
3 %
I(Z)
10 mA
Package
SOD323HE
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
C
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?