Cart

TDZTR15

ROHM TDZTR15

image shown is a representation only

ROHM

Z-DIODE 0,5W 15V 10% TUMD2
Supplier: ROHM
Matchcode: TDZ15
Rutronik No.: DZ10104
Unit Pack: 3000
MOQ: 3000
package: SOD323HE
Packaging: REEL
On request
0.104 $
312.00 $

Prices

3,000 0.104 $
6,000 0.0967 $
9,000 0.0921 $
12,000 0.0832 $
18,000 0.0765 $

Parameter

U(Z)
15 V
P(tot)
0.5 W
Tolerance
10 %
I(Z)
10 mA
Package
SOD323HE
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?