Cart

TCTOAS1A476M8R-ZB1

ROHM TCTOAS1A476M8R-ZB1

image shown is a representation only

ROHM

TC 47uF 10V 20% Case AS 100mOhm
Supplier: ROHM
Matchcode: TC47U10VAS
Rutronik No.: KTA8311
Unit Pack: 3000
MOQ: 3000
Packaging: REEL BLI
On request
0.3695 $
1,108.50 $

Prices

3,000 0.3695 $
6,000 0.3325 $
9,000 0.3264 $
12,000 0.3202 $

Parameter

C(N)
47µ F
U(N)
10 V
Case code
AS
ESR
0.1 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
47 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.2
ESR at frequen.
100 kHz
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
0.9 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Thailand
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?