Cart

TCTOA0J157M8R

ROHM

TC 150uF 6,3V 20% CaseA 200mOhm
Supplier: ROHM
Matchcode: TC150U6,3VA
Rutronik No.: KTA8541
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
On request
0.3082 $
616.40 $

Prices

2,000 0.3082 $
4,000 0.2774 $
6,000 0.2748 $
8,000 0.2723 $
10,000 0.2671 $

Parameter

C(N)
150µ F
U(N)
6.3 V
Case code
A
ESR
0.2 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
94.5 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
3216
Dissip.factor
0.15
ESR at frequen.
100 kHz
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Thailand
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?