Cart

TCSP1D106M8R

ROHM TCSP1D106M8R

image shown is a representation only

ROHM

TC 10uF 20V 20% Case P low p.
Supplier: ROHM
Matchcode: TC10U20VP
Rutronik No.: KTA8192
Unit Pack: 3000
MOQ: 3000
Packaging: REEL BLI
On request
0.3121 $
936.30 $

Prices

3,000 0.3121 $
6,000 0.2965 $
9,000 0.2939 $
12,000 0.2782 $

Parameter

C(N)
10µ F
U(N)
20 V
Case code
P
ESR
6 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
10 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
0805
Dissip.factor
0.2
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
2 mm
Width
1.25 mm
Height
1.2 mm
Range
LOWPROFILE
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Thailand
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?