Cart

TCSOPL0J476M8R-ZF1

ROHM TCSOPL0J476M8R-ZF1

image shown is a representation only

ROHM

TC 47uF 6.3V 20% Case PL low p.
Supplier: ROHM
Matchcode: TC47U6VPL
Rutronik No.: KTA8204
Unit Pack: 3000
MOQ: 3000
Packaging: REEL BLI
On request
0.2833 $
849.90 $

Prices

3,000 0.2833 $
6,000 0.255 $
9,000 0.2527 $
12,000 0.2456 $

Parameter

C(N)
47µ F
U(N)
6.3 V
Case code
PL
ESR
0.15 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
29.7 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
0805
Dissip.factor
0.15
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
2 mm
Width
1.25 mm
Height
0.9 mm
Range
LOWPROFILE
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Thailand
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?