Cart

STZ5.6NT146

ROHM STZ5.6NT146

image shown is a representation only

ROHM

Z-DIODE 0.2W 5.6V 5% SOD346
Supplier: ROHM
Matchcode: STZ5.6NT146
Rutronik No.: DZ11431
Unit Pack: 3000
MOQ: 3000
package: SOT346
Packaging: REEL
On request
0.24 $
720.00 $

Prices

3,000 0.24 $
6,000 0.2255 $
9,000 0.2146 $
12,000 0.194 $
18,000 0.1782 $

Parameter

U(Z)
5.6 V
P(tot)
0.2 W
Tolerance
5 %
I(Z)
5 mA
Package
SOT346
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?