Cart

SST3906HZGT116

ROHM SST3906HZGT116

image shown is a representation only

ROHM

PNP TRANSISTOR 40V 0,2A SOT-23
Supplier: ROHM
Matchcode: SST3906HZGT116
Rutronik No.: TDSTD8948
Unit Pack: 3000
MOQ: 6000
package: SOT23
Packaging: REEL
On request
0.0349 $
209.40 $

Prices

6,000 0.0349 $
12,000 0.0332 $
18,000 0.03 $
30,000 0.0276 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.2 A
V(CEO)
40 V
Current gain
100
P(tot)
0.35 W
V(CBO)
40 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
South Korea
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?