Cart

SST2907AT116

ROHM

PNP TRANSISTOR 60V 0,6A SST3
Supplier: ROHM
Matchcode: SST2907AT116
Rutronik No.: TDSCH5533
Unit Pack: 3000
MOQ: 6000
package: SST3
Packaging: REEL
On request
0.0401 $
240.60 $

Prices

6,000 0.0401 $
12,000 0.0381 $
18,000 0.0345 $
30,000 0.0317 $

Parameter

Polarisation
PNP
V(CB0) I(E)=0
60 V
V(CE0) I(B)=0
60 V
I(C) max
0.6 A
V(CE) sat
0.4 V
I(sat)
0.15 A
I(B) sat
0.015 A
P(tot)
0.2 W
Automotive
NO
Package
SST3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?