Cart

SMLV56RGB1W1

ROHM

CHIP LED RGB PLCC
Supplier: ROHM
Matchcode: SMLV56RGB1W1
Rutronik No.: LED20171
Unit Pack: 1000
MOQ: 1000
package: PLCC-6
Packaging: REEL
Soon available
0.7249 $
724.90 $

Prices

1,000 0.7249 $
2,000 0.697 $
3,000 0.6859 $
4,000 0.658 $
5,000 0.6357 $

Parameter

Emitted colour
R/G/B
Forward current
20 mA
LxW
3,5x2,8 mm
Height
0.6 mm
Viewing angle
120 °
Lum.inten.typ.
700/1200/4 mcd
Wavelength dom.
619/520/46 nm
Wavelength peak
629/535/47 nm
Forward voltage
2,1/3,3/3, V
Min.opt.temp.
-40 °
Max.opt.temp.
85 °
Package
PLCC-6
Automotive
NO
Reverse voltage
5 V
Reverse current
10 µA
Packaging
REEL
Surface colour
WHITE
Lens colour
DIFFUSED
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?