Cart

SMLP36RGB2W3R

ROHM SMLP36RGB2W3R

image shown is a representation only

ROHM

PICOLED & TRADE RGB SERIES
Supplier: ROHM
Matchcode: SMLP36RGB2W3R
Rutronik No.: LEDIND1204
Unit Pack: 5000
MOQ: 5000
package: CHIPLED
Packaging: REEL
On request
0.6734 $
3,367.00 $

Prices

5,000 0.6734 $
10,000 0.5905 $

Parameter

Emitted colour
R/G/B
Forward current
5 mA
LxW
1,5x1 mm
Height
0.2 mm
Viewing angle
140 °
Lum.inten.typ.
35/110/35 mcd
Wavelength dom.
624/527/47 nm
Wavelength peak
629/535/47 nm
Forward voltage
2,1/3,1/3 V
Min.opt.temp.
-40 °
Max.opt.temp.
85 °
Package
CHIPLED
Automotive
NO
Reverse voltage
5 V
Reverse current
10 µA
Packaging
REEL
Surface colour
WHITE
Lens colour
DIFFUSED
SMT/SMD
YES
Leadfree Defin.
10
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?